The KLN 150-10 is a regulated AC/DC power supply with a single adjustable output voltage ranging from 0 to 150V. It can deliver a maximum output current of 10A and a maximum output power of 1500W. The power supply has an efficiency of 88% and a minimum isolation voltage of 2000VAC. It operates within a temperature range of 0 to 50 degrees Celsius and does not have a medical application or power indicator. The input/output type is AC/DC, and the output type is adjustable.
Checking distributor stock and pricing after the page loads.
| Style | Rackmount |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 0 to 150V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Adjustable |
| Maximum Input Current | 16.2A |
| Tolerance | ±5% |
| Ripple & Noise | 24mV |
| RoHS Version | 2002/95/EC |