The KLN 50-30 is a rackmount regulated AC/DC power supply with a single output voltage adjustable from 0 to 50 volts. It can deliver a maximum output current of 30 amps and a maximum output power of 1500 watts. The supply has an efficiency of 88% and a minimum isolation voltage of 2000VAC. It operates within a temperature range of 0 to 50 degrees Celsius and does not have a medical application or power indicator. The KLN 50-30 is a general-purpose AC/DC power supply suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Style | Rackmount |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 0 to 50V |
| Maximum Output Current | 30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Adjustable |
| Maximum Input Current | 16.2A |
| Tolerance | ±5% |
| Ripple & Noise | 15mV |
| RoHS Version | 2002/95/EC |