The KLN 60-25 is a regulated AC/DC power supply with a single output voltage adjustable from 0 to 60 volts and a maximum output current of 25 amps. It has a maximum output power of 1500 watts and an efficiency of 88%. The supply is designed for use in general applications and has a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 50 degrees Celsius. The KLN 60-25 has a minimum isolation voltage of 2000 volts AC and does not have a power indicator or medical application certification. It is a rackmount style power supply with a tolerance of ±5% and a ripple and noise level of 15 millivolts.
Checking distributor stock and pricing after the page loads.
| Style | Rackmount |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 0 to 60V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Adjustable |
| Maximum Input Current | 16.2A |
| Tolerance | ±5% |
| Ripple & Noise | 15mV |
| RoHS Version | 2002/95/EC |