Thermally conductive film 0.225 mm 1 W/mK (L x W) 190 mm x 190 mm Kerafol KERATHERM FERRITE FOIL F96
Kerafol FILMFERRITEKERATHERMF96 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100mm |
| Material | Steel |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Width | 100mm |
| RoHS | Not Compliant |
No datasheet is available for this part.