Sign in to ask questions about the Kerafol Keratherm KL 90 40x500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kerafol Keratherm KL 90 40x500 technical specifications.
| Color | Black |
| Length | 500mm |
| Material | ACRYLIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kerafol Keratherm KL 90 40x500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
