
Studs Self Clinching Galvanized Tempered Steel Blue Passivated 6mm M8 X 1.25/M8 X 1
Sign in to ask questions about the Kerb-Konus-Vertriebs 506 100 080.110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kerb-Konus-Vertriebs 506 100 080.110 technical specifications.
| Body Length (Metric) (mm) | 6 |
| Body Length (Imperial) (in) | 0.24 |
| Type | Self Clinching |
| Material | Galvanized Tempered Steel |
| Finish | Blue Passivated |
| Cage Code | D0716 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kerb-Konus-Vertriebs 506 100 080.110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.