Studs Self Clinching Galvanized Tempered Steel Blue Passivated 10mm M2.5 X 0.45
Kerb-Konus-Vertriebs 510 000 025.110 technical specifications.
| Body Length (Metric) (mm) | 10 |
| Body Length (Imperial) (in) | 0.394 |
| Type | Self Clinching |
| Material | Galvanized Tempered Steel |
| Finish | Blue Passivated |
| Cage Code | D0716 |
| EU RoHS | Yes |
| HTS Code | 7318155090 |
| Schedule B | 7318155000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.