
Studs Self Clinching Tempered Steel Zinc Over Nickel 20mm M2.5 X 0.45
Sign in to ask questions about the Kerb-Konus-Vertriebs 520 000 025.143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kerb-Konus-Vertriebs 520 000 025.143 technical specifications.
| Body Length (Metric) (mm) | 20 |
| Body Length (Imperial) (in) | 0.79 |
| Type | Self Clinching |
| Material | Tempered Steel |
| Finish | Zinc Over Nickel |
| Cage Code | D0716 |
| HTS Code | 7318155090 |
| Schedule B | 7318155000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kerb-Konus-Vertriebs 520 000 025.143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.