Studs Self Clinching Galvanized Tempered Steel Blue Passivated 22mm M5 X 0.8
Sign in to ask questions about the Kerb-Konus-Vertriebs 522 000 050.110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kerb-Konus-Vertriebs 522 000 050.110 technical specifications.
| Body Length (Metric) (mm) | 22 |
| Body Length (Imperial) (in) | 0.87 |
| Type | Self Clinching |
| Material | Galvanized Tempered Steel |
| Finish | Blue Passivated |
| Cage Code | D0716 |
| EU RoHS | Yes |
| HTS Code | 7318155090 |
| Schedule B | 7318155000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kerb-Konus-Vertriebs 522 000 050.110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.