
Studs Self Clinching Tempered Steel Zinc Over Nickel 22mm M10 X 1.5/M10 X 1.25/M10 X 0.75
Sign in to ask questions about the Kerb-Konus-Vertriebs 522 400 100.143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kerb-Konus-Vertriebs 522 400 100.143 technical specifications.
| Body Length (Metric) (mm) | 22 |
| Body Length (Imperial) (in) | 0.87 |
| Type | Self Clinching |
| Material | Tempered Steel |
| Finish | Zinc Over Nickel |
| Cage Code | D0716 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kerb-Konus-Vertriebs 522 400 100.143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.