Studs Self Clinching Galvanized Tempered Steel Yellow Chromate 29mm M3 X 0.5
Kerb-Konus-Vertriebs 529 200 030.100 technical specifications.
| Body Length (Metric) (mm) | 29 |
| Body Length (Imperial) (in) | 1.15 |
| Type | Self Clinching |
| Material | Galvanized Tempered Steel |
| Finish | Yellow Chromate |
| Cage Code | D0716 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kerb-Konus-Vertriebs 529 200 030.100 to view detailed technical specifications.
No datasheet is available for this part.