
Studs Self Clinching Galvanized Tempered Steel Yellow Chromate 33mm M2.5 X 0.45
Sign in to ask questions about the Kerb-Konus-Vertriebs 533 000 025.100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kerb-Konus-Vertriebs 533 000 025.100 technical specifications.
| Body Length (Metric) (mm) | 33 |
| Body Length (Imperial) (in) | 1.3 |
| Type | Self Clinching |
| Material | Galvanized Tempered Steel |
| Finish | Yellow Chromate |
| Cage Code | D0716 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kerb-Konus-Vertriebs 533 000 025.100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.