
KESTREL 1000 Anemometer, 60m/s Max Air Velocity
Kestrel KESTREL1000 technical specifications.
| Height | 20mm |
| Length | 122mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Resolution (um) | 0.1m |
| Weight | 65g |
| Width | 42mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
