This enclosed AC/DC power supply provides a single output voltage of 24V with a maximum output current of 6mA. The device features an 80% typical efficiency and a minimum isolation voltage of 3000VAC. Operating temperatures range from -10°C to 55°C. The power supply is configured as a fixed output type and does not have a power indicator. It can be connected via a screw terminal block and has a pin count of 9.
Keyence CA-U3 technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6A |
| Input/Output Type | AC/DC |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2.1A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Keyence CA-U3 to view detailed technical specifications.
No datasheet is available for this part.