
Inductive proximity sensor with a 0.8mm sensing distance and NPN output. Features a 3-pin configuration, 10.8V to 30V DC supply voltage, and 1200Hz response frequency. This barrel-style sensor, constructed from stainless steel, offers a 10% hysteresis and operates within a -25°C to 80°C temperature range. Panel mounting is supported with a 36mm package length and 5.8mm diameter.
Sign in to ask questions about the Keyence EM-038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keyence EM-038 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 36 |
| Seated Plane Height (mm) | 5.8 |
| Package Diameter (mm) | 5.8 |
| Package Weight (g) | 38 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 0.8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10.8 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Response Frequency | 1200Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keyence EM-038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.