Sign in to ask questions about the Keyence FS-N11MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keyence FS-N11MN technical specifications.
| Package Length (mm) | 71.8 |
| Package Width (mm) | 9.8 |
| Package Height (mm) | 30.3 |
| Mounting | DIN Rail |
| Type | Fiber Optic |
| Light Source | Red LED |
| Output Type | NPN |
| Shock Rating | 50G |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Keyence FS-N11MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.