Photoelectric Sensor Fiber Optic NO/NC NPN/PNP
Keyence FS-R3 technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Output Type | NPN/PNP |
| Shock Rating | 50G |
| Switching Mode | NO/NC |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.