Photoelectric Sensor Fiber Optic Light ON/Dark ON
Keyence FS-T0 technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.