Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Keyence FS-T2 technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.