Keyence FU-77TZ technical specifications.
| Type | Fiber Optic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keyence FU-77TZ to view detailed technical specifications.
No datasheet is available for this part.