The KL-16BR relay terminal block from Keyence is a 16-channel electromechanical relay with a maximum current rating of 4A. It features screw terminal termination and is designed for mounting on DIN rail. The relay operates within a temperature range of 0 to 60°C and can switch up to 250V AC or 30V DC. The device is suitable for use in a variety of applications due to its general-purpose design.
Checking distributor stock and pricing after the page loads.
Keyence KL-16BR technical specifications.
| Type | Relay Terminal Block |
| Max Current Rating | 4A |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| DC Coil Voltage | 10.8 to 26.4V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Mounting | DIN Rail |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |