Keyence LV-H300 technical specifications.
| Type | Fiber Optic |
| Light Source | Visible Red|Semiconductor Laser |
| Maximum Sensing Distance | 2m |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Keyence LV-H300 to view detailed technical specifications.
No datasheet is available for this part.