Keyence LV-NH300 technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Keyence LV-NH300 to view detailed technical specifications.
No datasheet is available for this part.