Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN 4-Pin
Checking distributor stock and pricing after the page loads.
Keyence PS2-61 technical specifications.
| Type | Fiber Optic |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Pin Count | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.