Photoelectric Sensor Reflective Light ON/Dark ON NPN Open Collector 100m
Checking distributor stock and pricing after the page loads.
| Type | Reflective |
| Light Source | Visible Red |
| Maximum Sensing Distance | 100m |
| Output Type | NPN Open Collector |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |