Photoelectric Sensor Reflective Light ON/Dark ON 0.1m
Checking distributor stock and pricing after the page loads.
| Type | Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.1m |
| Shock Rating | 100G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |