This diffuse-reflective photoelectric sensor features a visible red light source with a maximum sensing distance of 100mm. It operates with a maximum supply voltage of 24VDC and is available in a 3-pin package. The sensor is designed to switch in light ON/dark ON mode and has a PNP output type. It can operate within a temperature range of -20 to 55 degrees Celsius.
Keyence PZ2-42P technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Visible Red |
| Maximum Sensing Distance | 100m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Keyence PZ2-42P to view detailed technical specifications.
No datasheet is available for this part.