Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 2.5m 3-Pin
Keyence PZ2-61 technical specifications.
| Type | Retro-Reflective |
| Light Source | Visible Red |
| Maximum Sensing Distance | 2.5m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.