KEYSIGHT TECHNOLOGIES 1141A Oscilloscope Probe, 200 MHz, Differential, 500 VDC, 10:1, 100:1
Sign in to ask questions about the Keysight Technologies 1141A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keysight Technologies 1141A technical specifications.
| Bandwidth | 200MHz |
| Max Input Voltage (DC) | 500V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 1141A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.