
Keysight Technologies 1165A technical specifications.
| Bandwidth | 600MHz |
| Lead Length | 1.5m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | No |
| Resistance | 10000000R |
| Series | 1160 |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 1165A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
