Single Balanced Mixer, 26500MHz Min, 40000MHz Max
Keysight Technologies 11970A technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Keysight Technologies 11970A to view detailed technical specifications.
No datasheet is available for this part.