
The Keysight 33210A is a 10MHz USB signal generator with a single channel and operating temperature range of 0 to 55°C. It can operate within a supply voltage range of 100 to 240V. The device has an input impedance of 10kΩ. It measures 303.2mm in length, 261.1mm in width, and 103.8mm in height, and weighs 3.4kg.
Keysight Technologies 33210A technical specifications.
| Bandwidth | 10MHz |
| Frequency | 10MHz |
| Height | 103.8mm |
| Input Impedance | 10kR |
| Interface | USB |
| Length | 303.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 50MS/s |
| Weight | 3.4kg |
| Width | 261.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 33210A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
