WAVEFORM GENERATOR ARB / FUNCTION, 10MHZ; Product Range:332xx Series; No. of Channels:1 Channel; Signal Generator Type:Arbitrary, Function; Bandwidth:7MHz; Signal Generator Modulation:AM, FM, PWM; Plug Type:US; External Depth:303.2mm;RoHS Compliant: NA
Sign in to ask questions about the Keysight Technologies 33210A/001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keysight Technologies 33210A/001 technical specifications.
| Bandwidth | 7MHz |
| Height | 103.8mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 261.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 33210A/001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.