
KEYSIGHT TECHNOLOGIES 33220A FUNCTION GENERATOR, 1CH, ARB/DDS, 20MHZ
Keysight Technologies 33220A technical specifications.
| Bandwidth | 20MHz |
| Frequency | 20MHz |
| Height | 103.8mm |
| Input Impedance | 10kR |
| Interface | USB |
| Length | 303.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 50MS/s |
| Voltage Rating | 10V |
| Weight | 3.4kg |
| Width | 261.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 33220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
