
Function generator 1x80 MHz ARB, 33250A, Keysight
Checking distributor stock and pricing after the page loads.
| Bandwidth | 80MHz |
| Package/Case | 200 |
| Frequency | 80MHz |
| Height | 104mm |
| Input Impedance | 10kR |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 374mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 200MS/s |
| Weight | 4.6kg |
| Width | 254mm |
| RoHS | Compliant |
