
KEYSIGHT TECHNOLOGIES 33509B 1 Channel 20MHz Waveform Generator with 160MSa/s Sampling Rate
Keysight Technologies 33509B technical specifications.
| Bandwidth | 20MHz |
| Frequency | 20MHz |
| Height | 88.3mm |
| Input Impedance | 5kR |
| Interface | USB, Ethernet |
| Length | 272.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 250MS/s |
| Weight | 3.3kg |
| Width | 212.8mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 33509B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
