
This signal and function generator from Keysight Technologies features a bandwidth of 30MHz and a single channel. It operates within a temperature range of 0°C to 55°C and can supply voltages between 100V and 240V. The device measures 272.3mm in length, 212.8mm in width, and 88.3mm in height, weighing 3.3kg. It does not comply with SVHC regulations.
Keysight Technologies 33519B technical specifications.
| Bandwidth | 30MHz |
| Frequency | 30MHz |
| Height | 88.3mm |
| Input Impedance | 5kR |
| Interface | USB, Ethernet |
| Length | 272.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 250MS/s |
| Weight | 3.3kg |
| Width | 212.8mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 33519B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
