
The Keysight 33520B is a 2-channel arbitrary waveform generator with a bandwidth of 30MHz and a sampling rate of 250MS/s. It operates within a temperature range of 0°C to 55°C and measures 272.3mm in length, 212.8mm in width, and 88.3mm in height, weighing 3.3kg. The device has an input impedance of 5kΩ and is not Reach SVHC compliant.
Keysight Technologies 33520B technical specifications.
| Bandwidth | 30MHz |
| Frequency | 30MHz |
| Height | 88.3mm |
| Input Impedance | 5kR |
| Interface | USB, Ethernet |
| Length | 272.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 250MS/s |
| Weight | 3.3kg |
| Width | 212.8mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 33520B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
