
The Keysight Technologies 33522B is a dual-channel arbitrary waveform generator with a bandwidth of 30MHz and a sampling rate of 250MS/s. It measures 272.3mm in length, 212.8mm in width, and 88.3mm in height, and weighs 3.3kg. The device operates within a temperature range of 0°C to 55°C and has an input impedance of 5kΩ. It connects via USB and Ethernet interfaces.
Keysight Technologies 33522B technical specifications.
| Bandwidth | 30MHz |
| Frequency | 30MHz |
| Height | 88.3mm |
| Input Impedance | 5kR |
| Interface | USB, Ethernet |
| Length | 272.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 250MS/s |
| Weight | 3.3kg |
| Width | 212.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 33522B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
