
KEYSIGHT TECHNOLOGIES 34401A MULTIMETER, BENCH, DIGITAL, 6.5 DIGIT
Keysight Technologies 34401A technical specifications.
| Accuracy | 0.06% |
| Bandwidth | 3Hz |
| Current Rating | 3A |
| Height | 103.6mm |
| Interface | RS-232 |
| Length | 254.4mm |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resistance | 100000000R |
| DC Rated Voltage | 400V |
| Weight | 3.6kg |
| Width | 374mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 34401A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
