
Multimeter benchtop TRMS AC 1000 VDC 3 ADC, 34411A, Keysight
Keysight Technologies 34411A technical specifications.
| Current Rating | 3A |
| Height | 103.8mm |
| Interface | USB |
| Lead Free | Contains Lead |
| Length | 261.2mm |
| Max Frequency | 300kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 3.72kg |
| Width | 303.2mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 34411A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
