
KEYSIGHT TECHNOLOGIES 34461A MULTIMETER, BENCH, 6.5 DIGIT, TRUE VOLT
Sign in to ask questions about the Keysight Technologies 34461A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keysight Technologies 34461A technical specifications.
| Display Type | Digital |
| Height | 103.8mm |
| Interface | USB |
| Length | 303.2mm |
| Max Frequency | 300kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resistance | 100000000R |
| Weight | 3.76kg |
| Width | 216.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 34461A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
