
KEYSIGHT TECHNOLOGIES 34904A SWITCH, MATRIX, 4X8
Keysight Technologies 34904A technical specifications.
| Bandwidth | 10MHz |
| Capacitance | 50pF |
| Package/Case | Module |
| Input Offset Voltage (Vos) | 3uV |
| Number of Channels | 32 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 34904A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
