
KEYSIGHT TECHNOLOGIES 34905A Dual 4 Channel RF Multiplexer with 2GHz Bandwidth, 50Ohm
Keysight Technologies 34905A technical specifications.
| Bandwidth | 2GHz |
| Capacitance | 20pF |
| Package/Case | Module |
| Input Offset Voltage (Vos) | 6uV |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 34905A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
