
KEYSIGHT TECHNOLOGIES 34908A MULTIPLEXER, 40 CHANNEL, SINGLE ENDED
Keysight Technologies 34908A technical specifications.
| Bandwidth | 10MHz |
| Capacitance | 50pF |
| Package/Case | Module |
| Input Offset Voltage (Vos) | 3uV |
| Max Current Rating | 1A |
| Max Input Voltage | 300V |
| Number of Channels | 40 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 34908A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
