
This test equipment features a single digital input channel with 22-bit resolution and a sampling rate of 3MS/s. It is designed for use with RS-232 interfaces and has a maximum input voltage of 240V. The device is packaged in a 100-unit case and measures 103.6mm in height, 254.4mm in length, and 254.4mm in width, weighing 3.6kg. It operates within a temperature range of 0°C to 55°C and is approved for use in UL, CSA, and IEC environments.
Keysight Technologies 34970A technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | 100 |
| Height | 103.6mm |
| Input Type | DIGITAL |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 254.4mm |
| Max Input Voltage | 240V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Resolution | 22b |
| Sampling Rate | 3MS/s |
| Voltage Rating (AC) | 917mV |
| Weight | 3.6kg |
| Width | 254.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 34970A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
