
RF Counter, 350 MHz,10 digits/sec, 53210A, Keysight
Keysight Technologies 53210A technical specifications.
| Bandwidth | 350MHz |
| Height | 103.8mm |
| Input Impedance | 50R |
| Length | 261.2mm |
| Max Frequency | 350MHz |
| Max Input Voltage | 50V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Noise Level | 500 µVrms (max), 350 µVrms (typ) |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Test Frequency | 10Hz |
| Weight | 3.9kg |
| Width | 261.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 53210A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
