
This signal generator operates over a temperature range of 0°C to 55°C and has a maximum input voltage of 50V. The device features a bandwidth of 350MHz and a maximum frequency of 350MHz. It has a noise level of 500 µVrms (maximum) and 350 µVrms (typical). The signal generator measures 261.2mm in length, 261.1mm in width, and 103.8mm in height, and weighs 3.9kg.
Keysight Technologies 53220A technical specifications.
| Bandwidth | 350MHz |
| Height | 103.8mm |
| Input Impedance | 50R |
| Length | 261.2mm |
| Max Frequency | 350MHz |
| Max Input Voltage | 50V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Noise Level | 500 µVrms (max), 350 µVrms (typ) |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Test Frequency | 10Hz |
| Weight | 3.9kg |
| Width | 261.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 53220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
