KEYSIGHT TECHNOLOGIES 6544A-240-902 POWER SUPPLY, 1CH, 60V, 3.5A, ADJUSTABLE
Keysight Technologies 6544A-240-902 technical specifications.
| Height | 88.1mm |
| Length | 439mm |
| Max Output Current | 3.5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 209V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Weight | 14.2kg |
| Width | 425mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6544A-240-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.