KEYSIGHT TECHNOLOGIES 6554A-240-902 POWER SUPPLY, 1CH, 60V, 9A, ADJUSTABLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keysight Technologies 6554A-240-902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keysight Technologies 6554A-240-902 technical specifications.
| Height | 133mm |
| Length | 498mm |
| Max Output Current | 9A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 209V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Weight | 25kg |
| Width | 425mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6554A-240-902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.